Parametric results for: 5962-9554301QXX under System Interface Logic ICs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 59629554301qxx
Select parts from the table below to compare.
Compare
Compare
5962-9554301QXX
National Semiconductor Corporation
Check for Price Obsolete 8 MHz YES 5 V SYSTEM INTERFACE LOGIC, BUS ARBITER AND CONTINUOUS SIGNAL GENERATOR 100 mA 5.5 V 4.5 V MILITARY S-XQFP-F68 Not Qualified 125 °C -55 °C 38535Q/M;38534H;883B 68 CERAMIC QFF QFL68,.95SQ SQUARE FLATPACK FLAT 1.27 mm QUAD NATIONAL SEMICONDUCTOR CORP QFF, QFL68,.95SQ unknown 3A001.A.2.C 8542.31.00.01
5962-9554301QXX
Texas Instruments
Check for Price Obsolete 8 MHz YES 5 V SYSTEM INTERFACE LOGIC, BUS ARBITER AND CONTINUOUS SIGNAL GENERATOR 100 mA 5.5 V 4.5 V MILITARY S-XQFP-F68 Not Qualified 125 °C -55 °C 38535Q/M;38534H;883B 68 CERAMIC QFF QFL68,.95SQ SQUARE FLATPACK FLAT 1.27 mm QUAD NATIONAL SEMICONDUCTOR CORP QFF, QFL68,.95SQ unknown 3A001.A.2.C 8542.31.00.01