Filter Your Search
1 - 3 of 3 results
|
5962-9471801Q2A
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 4.7 ns | 5.3 ns | 8 | 8 | YES | QCCN | 50 pF | UNIDIRECTIONAL | 3-STATE | ABT | BUS DRIVER | BICMOS | WITH DUAL OUTPUT ENABLE | ENABLE LOW | 48 mA | 2 | TRUE | 250 µA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TUBE | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | CERAMIC, LCC-20 | 20 | not_compliant | EAR99 | 8542.39.00.01 | ||
|
5962-9471801Q2A
Defense Logistics Agency
|
Check for Price | No | Active | 5 V | 5.3 ns | 1 | 8 | YES | QCCN | 3-STATE | ABT | BUS DRIVER | BICMOS | WITH DUAL OUTPUT ENABLE | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | DEFENSE LOGISTICS AGENCY | LCC-20 | unknown | |||||||||||||||
|
5962-9471801Q2A
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 5.3 ns | 5.3 ns | 1 | 8 | YES | QCCN | 50 pF | 3-STATE | ABT | BUS DRIVER | BICMOS | WITH DUAL OUTPUT ENABLE | ENABLE LOW | 48 mA | 2 | TRUE | 30 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | NATIONAL SEMICONDUCTOR CORP | LCC-20 | unknown | 8542.39.00.01 |