Filter Your Search
1 - 3 of 3 results
|
5962-9471605HVA
White Electronic Designs Corp
|
Check for Price | Obsolete | 4.1943 Mbit | 32 | 16K | 128KX32 | 5 V | 60 ns | FLASH MODULE | YES | 1 | 8 | 128000 | 131.072 k | ASYNCHRONOUS | 128 words | PARALLEL | 5 V | 6.5 mA | 200 µA | 5.5 V | 4.5 V | CMOS | MILITARY | YES | NOR TYPE | S-XHIP-P66 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 66 | UNSPECIFIED | HIP | PGA66,11X11 | SQUARE | IN-LINE | NO | TIN LEAD | PIN/PEG | 2.54 mm | HEX | 5.84 mm | 28.7 mm | 28.7 mm | WHITE ELECTRONIC DESIGNS CORP | HIP-66 | unknown | ||||
|
5962-9471605HVA
White Microelectronics
|
Check for Price | Obsolete | 4.1943 Mbit | 32 | 128KX32 | 5 V | 60 ns | FLASH MODULE | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5 V | 140 µA | 5.5 V | 4.5 V | CMOS | MILITARY | NOR TYPE | S-XHIP-P66 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38534 | 66 | UNSPECIFIED | HIP | SQUARE | IN-LINE | NO | TIN LEAD | PIN/PEG | 2.54 mm | HEX | 5.84 mm | 28.7 mm | 28.7 mm | WHITE MICROELECTRONICS | unknown | ||||||||||||
|
5962-9471605HVA
Mercury Systems Inc
|
Check for Price | Active | 4.1943 Mbit | 32 | 128KX32 | 5 V | 60 ns | FLASH MODULE | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | MILITARY | S-XPGA-P66 | Qualified | 125 °C | -55 °C | MIL-STD-883 | 66 | UNSPECIFIED | PGA | SQUARE | GRID ARRAY | NO | PIN/PEG | 2.54 mm | PERPENDICULAR | 5.84 mm | 28.7 mm | 28.7 mm | MERCURY SYSTEMS INC | PGA, | unknown | 3A001.A.2.C | 8542.32.00.51 |