Parametric results for: 5962-9469201Q2A under Operational Amplifiers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 59629469201q2a
Select parts from the table below to compare.
Compare
Compare
5962-9469201Q2A
Texas Instruments
Check for Price No No Obsolete 3 mV 0.55 V/us 800 pA 500 µA 2 OPERATIONAL AMPLIFIER 5 V -5 V CMOS VOLTAGE-FEEDBACK 500 pA YES YES NO YES -8 V 0.25 V/us 8 V MILITARY 730 50000 S-CQCC-N20 Not Qualified 88 dB 125 °C -55 °C NOT SPECIFIED MIL-PRF-38535 Class Q NOT SPECIFIED 20 CERAMIC, METAL-SEALED COFIRED QCCN LCC20,.35SQ SQUARE CHIP CARRIER YES NO LEAD 1.27 mm QUAD 2.03 mm 8.89 mm 8.89 mm TEXAS INSTRUMENTS INC QLCC QCCN, LCC20,.35SQ 20 not_compliant EAR99 8542.33.00.01