Filter Your Search
1 - 1 of 1 results
|
5962-9466903QXA
Texas Instruments
|
Check for Price | Yes | No | Active | 32 | 4G | 2000 | 32 | 31 | 50 MHz | 2 | NO | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | YES | FLOATING POINT | NO | MULTIPLE | YES | 6 | 5 | 32 | 850 mA | 5.25 V | 4.75 V | MILITARY | S-CPGA-P325 | Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 325 | CERAMIC, METAL-SEALED COFIRED | SPGA | SPGA325,35X35MOD | SQUARE | GRID ARRAY, SHRINK PITCH | TIN LEAD | PIN/PEG | 1.27 mm | PERPENDICULAR | 5.08 mm | 47.245 mm | 47.245 mm | TEXAS INSTRUMENTS INC | PGA | SPGA, SPGA325,35X35MOD | 325 | not_compliant | 3A001.A.2.C | 8542.31.00.01 |