Filter Your Search
1 - 2 of 2 results
|
5962-9466902QXA
Defense Logistics Agency
|
Check for Price | Active | 32 | 31 | 40 MHz | NO | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | YES | FLOATING POINT | MULTIPLE | YES | 5.25 V | 4.75 V | MILITARY | S-CPGA-P325 | Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 Class Q | NOT SPECIFIED | 325 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 5.08 mm | 47.244 mm | 47.244 mm | DEFENSE LOGISTICS AGENCY | PGA-325 | unknown | ||||||||||||||||||
|
5962-9466902QXA
Texas Instruments
|
Check for Price | Yes | No | Active | 32 | 4G | 2000 | 32 | 31 | 40 MHz | 2 | NO | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | YES | FLOATING POINT | NO | MULTIPLE | YES | 6 | 5 | 32 | 850 mA | 5.25 V | 4.75 V | MILITARY | S-CPGA-P325 | Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 325 | CERAMIC, METAL-SEALED COFIRED | SPGA | SPGA325,35X35MOD | SQUARE | GRID ARRAY, SHRINK PITCH | TIN LEAD | PIN/PEG | 1.27 mm | PERPENDICULAR | 5.08 mm | 47.245 mm | 47.245 mm | TEXAS INSTRUMENTS INC | STAGGERED, CERAMIC, PGA-325 | not_compliant | PGA | 325 | 3A001.A.2.C | 8542.31.00.01 |