Parametric results for: 5962-9466902Q9C under Digital Signal Processors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 59629466902q9c
Select parts from the table below to compare.
Compare
Compare
5962-9466902Q9C
Texas Instruments
Check for Price No Obsolete 32 8192 32 31 40 MHz YES 5 V DIGITAL SIGNAL PROCESSOR, OTHER CMOS YES YES FLOATING POINT MULTIPLE YES 850 mA 5.25 V 4.75 V MILITARY R-XUUC-N325 Not Qualified e4 125 °C -55 °C MIL-PRF-38535 Class Q 325 UNSPECIFIED DIE DIE OR CHIP RECTANGULAR UNCASED CHIP GOLD NO LEAD UPPER TEXAS INSTRUMENTS INC DIE DIE, DIE OR CHIP 325 unknown 3A991.A.2 8542.31.00.01