Filter Your Search
1 - 2 of 2 results
|
5962-9462301HXC
Advanced Analog
|
Check for Price | Obsolete | 28 V | 5 V | 40 V | 16 V | 4.95 V | 5.05 V | 3 | NO | NO | ADDITIONAL +/-15V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | MILITARY | 8 W | R-MDMA-P8 | e4 | Not Qualified | 125 °C | -55 °C | 8 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD | PIN/PEG | DUAL | ADVANCED ANALOG | DIP | , | 8 | unknown | EAR99 | ||||||
|
5962-9462301HXC
Infineon Technologies AG
|
Check for Price | Transferred | 28 V | 5 V | 40 V | 16 V | 4.95 V | 5.05 V | 1.2 A | 3 | NO | NO | ADDITIONAL +/-15V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | MILITARY | 8 W | R-MDMA-P8 | e4 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 | 8 | METAL | DIP | DIP18,.8,200 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD | PIN/PEG | 5.08 mm | DUAL | INFINEON TECHNOLOGIES AG | DIP, DIP18,.8,200 | compliant | EAR99 |