Filter Your Search
1 - 3 of 3 results
|
5962-9461204HXA
Cobham Power Products
|
Check for Price | Obsolete | 16.7772 Mbit | 32 | 512KX32 | 5 V | 70 ns | FLASH MODULE | USER CONFIGURABLE AS 2M X 8 | 16 | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5 V | 240 µA | 5.5 V | 4.5 V | CMOS | MILITARY | NOR TYPE | S-CHIP-P66 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 66 | CERAMIC, METAL-SEALED COFIRED | HIP | SQUARE | IN-LINE | NO | TIN LEAD | PIN/PEG | 2.54 mm | HEX | 6.22 mm | 28.7 mm | 28.7 mm | AEROFLEX PLAINVIEW | PGA | HIP, | 66 | unknown | 3A001.A.2.C | 8542.32.00.51 | ||||||||
|
5962-9461204HXA
Cobham Advanced Electronic Solutions
|
Check for Price | Obsolete | 16.7772 Mbit | 32 | 16K | 512KX32 | 5 V | 70 ns | FLASH MODULE | YES | 32 | 512000 | 524.288 k | PARALLEL | 6.5 mA | 240 µA | HYBRID | MILITARY | NO | NOR TYPE | S-XPGA-P66 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 66 | CERAMIC | PGA | PGA66,11X11 | SQUARE | GRID ARRAY | NO | PIN/PEG | 2.54 mm | PERPENDICULAR | AEROFLEX MICROELECTRONIC SOLUTIONS | unknown | 3A001.A.2.C | 8542.32.00.51 | |||||||||||||||||
|
5962-9461204HXA
Cobham Semiconductor Solutions
|
Check for Price | Obsolete | 16.7772 Mbit | 32 | 512KX32 | 5 V | 70 ns | FLASH MODULE | USER CONFIGURABLE AS 2M X 8 | 16 | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5 V | 240 µA | 5.5 V | 4.5 V | CMOS | MILITARY | NOR TYPE | S-CPGA-P66 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 66 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | NO | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.064 mm | AEROFLEX COLORADO SPRINGS | PGA | PGA, | 66 | unknown | 3A001.A.2.C | 8542.32.00.51 |