Filter Your Search
1 - 5 of 5 results
|
5962-9461113HTC
White Microelectronics
|
Check for Price | Obsolete | 16.7772 Mbit | 32 | 512KX32 | 5 V | 25 ns | SRAM MODULE | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | S-CPGA-P66 | Not Qualified | e4 | 125 °C | -55 °C | MIL-PRF-38535 | 66 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | NO | GOLD | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.5974 mm | 27.305 mm | 27.305 mm | WHITE MICROELECTRONICS | HEX-IN-LINE, SINGLE CAVITY, WITH STANDOFFS-66 | unknown | 3A001.A.2.C | 8542.32.00.41 | ||||||||||
|
5962-9461113HTC
White Electronic Designs Corp
|
Check for Price | Obsolete | 16.7772 Mbit | 32 | 512KX32 | 5 V | 35 ns | SRAM MODULE | COMMON | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 190 mA | 4.5 V | 570 µA | CMOS | MILITARY | S-XPGA-P66 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 66 | CERAMIC | PGA | PGA66,11X11 | SQUARE | GRID ARRAY | NO | PIN/PEG | 2.54 mm | PERPENDICULAR | WHITE ELECTRONIC DESIGNS CORP | PGA, PGA66,11X11 | unknown | 3A001.A.2.C | 8542.32.00.41 | ||||||||||||
|
5962-9461113HTC
Micross Components
|
Check for Price | Active | 16.7772 Mbit | 32 | 512KX32 | 5 V | 25 ns | SRAM MODULE | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 190 mA | 4.5 V | 570 µA | 5.5 V | 4.5 V | CMOS | MILITARY | S-CPGA-P66 | Not Qualified | e4 | 125 °C | -55 °C | MIL-STD-883 | 66 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA66,11X11 | SQUARE | GRID ARRAY | NO | GOLD | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.5974 mm | 27.305 mm | 27.305 mm | MICROSS COMPONENTS | PGA, PGA66,11X11 | compliant | 3A001.A.2.C | 8542.32.00.41 | PGA | 66 | ||
|
5962-9461113HTC
Mercury Systems Inc
|
Check for Price | Contact Manufacturer | 16.7772 Mbit | 32 | 512KX32 | 5 V | 25 ns | SRAM MODULE | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | S-CPGA-P66 | Qualified | e4 | 125 °C | -55 °C | MIL-STD-883 | 66 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | NO | GOLD | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.5974 mm | 27.305 mm | 27.305 mm | MERCURY SYSTEMS INC | PGA, | compliant | 3A001.A.2.C | 8542.32.00.41 | ||||||||||
|
5962-9461113HTC
Microsemi Corporation
|
Check for Price | Transferred | 16.7772 Mbit | 32 | 512KX32 | 5 V | 25 ns | SRAM MODULE | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | S-CPGA-P66 | Not Qualified | e4 | 125 °C | -55 °C | MIL-STD-883 | 66 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | NO | GOLD | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.5974 mm | 27.305 mm | 27.305 mm | MICROSEMI CORP | PGA, | compliant | 3A001.A.2.C | 8542.32.00.41 | PGA | 66 |