Filter Your Search
1 - 7 of 7 results
|
5962-9461107HTX
White Microelectronics
|
Check for Price | Transferred | 16.7772 Mbit | 32 | 512KX32 | 5 V | 35 ns | SRAM MODULE | USER CONFIGURABLE AS 2M X 8 | 16 | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | S-CHIP-P66 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 66 | CERAMIC, METAL-SEALED COFIRED | SQUARE | IN-LINE | NO | PIN/PEG | HEX | WHITE MICROELECTRONICS | CERAMIC, HIP-66 | unknown | 3A001.A.2.C | 8542.32.00.41 | |||||||||||||
![]() |
5962-9461107HTX
Microsemi Corporation
|
Check for Price | No | No | Transferred | 16.7772 Mbit | 32 | 512KX32 | 5 V | 35 ns | STANDARD SRAM | ALSO CONFIGURABLE AS 2M X 8 | 16 | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | S-CPGA-P66 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 66 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | NO | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.6 mm | 27.3 mm | 27.3 mm | MICROSEMI CORP | PGA, | unknown | 3A001.A.2.C | 8542.32.00.41 | PGA | 66 | ||||
|
5962-9461107HTX
White Electronic Designs Corp
|
Check for Price | No | Transferred | 16.7772 Mbit | 32 | 512KX32 | 5 V | 35 ns | SRAM MODULE | USER CONFIGURABLE AS 2M X 8 | 16 | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | S-CPGA-P66 | Not Qualified | e4 | 125 °C | -55 °C | MIL-STD-883 | 66 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | NO | GOLD | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.6 mm | 27.3 mm | 27.3 mm | WHITE ELECTRONIC DESIGNS CORP | 1.075 X 1.075 INCH, HERMETIC SEALED, CERAMIC, HIP-66 | unknown | 3A001.A.2.C | 8542.32.00.41 | |||||
|
5962-9461107HTX
Mercury Systems Inc
|
Check for Price | No | Active | 16.7772 Mbit | 32 | 512KX32 | 5 V | 35 ns | SRAM MODULE | ALSO CONFIGURABLE AS 2M X 8 | 16 | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | S-CPGA-P66 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 66 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | NO | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.6 mm | 27.3 mm | 27.3 mm | MERCURY SYSTEMS INC | PGA, | unknown | 3A001.A.2.C | 8542.32.00.41 | |||||||
![]() |
5962-9461107HTX
Micross Components
|
Check for Price | Active | 16.7772 Mbit | 32 | 512KX32 | 5 V | 35 ns | SRAM MODULE | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | S-CPGA-P66 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 66 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | NO | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.5974 mm | 27.305 mm | 27.305 mm | MICROSS COMPONENTS | PGA, | compliant | 3A001.A.2.C | 8542.32.00.41 | PGA | 66 | ||||||||
![]() |
5962-9461107HTX
Cobham Semiconductor Solutions
|
Check for Price | Obsolete | 16.7772 Mbit | 32 | 512KX32 | 5 V | 35 ns | SRAM MODULE | USER CONFIGURABLE AS 2M X 8 | 16 | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | S-CHIP-P66 | Not Qualified | 125 °C | -55 °C | 66 | CERAMIC, METAL-SEALED COFIRED | SQUARE | IN-LINE | NO | PIN/PEG | HEX | AEROFLEX COLORADO SPRINGS | , | unknown | 3A001.A.2.C | 8542.32.00.41 | PGA | 66 | ||||||||||||
![]() |
5962-9461107HTX
Cobham Power Products
|
Check for Price | Obsolete | 16.7772 Mbit | 32 | 512KX32 | 5 V | 35 ns | SRAM MODULE | USER CONFIGURABLE AS 2M X 8 | 16 | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | S-CHIP-P66 | Not Qualified | 125 °C | -55 °C | 66 | CERAMIC, METAL-SEALED COFIRED | SQUARE | IN-LINE | NO | PIN/PEG | HEX | AEROFLEX PLAINVIEW | , | unknown | 3A001.A.2.C | 8542.32.00.41 | PGA | 66 |