Filter Your Search
1 - 5 of 5 results
|
5962-9461105H9X
Microsemi Corporation
|
Check for Price | No | No | Transferred | 16.7772 Mbit | 32 | 512KX32 | 5 V | 55 ns | SRAM MODULE | IT CAN ALSO BE CONFIGURED AS 2M X 8 | 16 | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | S-CQMA-G68 | Not Qualified | e4 | 125 °C | -55 °C | MIL-STD-883 | 68 | CERAMIC, METAL-SEALED COFIRED | SQUARE | MICROELECTRONIC ASSEMBLY | YES | GOLD | GULL WING | QUAD | MICROSEMI CORP | QMA | , | 68 | compliant | 3A001.A.2.C | 8542.32.00.41 | |||||||
|
5962-9461105H9X
Cobham Power Products
|
Check for Price | Obsolete | 16.7772 Mbit | 32 | 512KX32 | 5 V | 55 ns | CACHE SRAM MODULE | ALSO CONFIGURABLE AS 2M X 8 | 16 | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | S-CQFP-G68 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 68 | CERAMIC, METAL-SEALED COFIRED | QFP | SQUARE | FLATPACK | YES | GULL WING | 1.27 mm | QUAD | 3.556 mm | 23.876 mm | 23.876 mm | AEROFLEX PLAINVIEW | QFP | QFP, | 68 | unknown | 3A001.A.2.C | 8542.32.00.41 | ||||||
|
5962-9461105H9X
White Microelectronics
|
Check for Price | Obsolete | 16.7772 Mbit | 32 | 512KX32 | 5 V | 55 ns | SRAM MODULE | IT CAN ALSO BE CONFIGURED AS 2M X 8 | 16 | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | S-CQMA-G68 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 | 68 | CERAMIC, METAL-SEALED COFIRED | SQUARE | MICROELECTRONIC ASSEMBLY | YES | GULL WING | QUAD | WHITE MICROELECTRONICS | CERAMIC, QFP-68 | unknown | 3A001.A.2.C | 8542.32.00.41 | |||||||||||||
|
5962-9461105H9X
Mercury Systems Inc
|
Check for Price | No | Obsolete | 16.7772 Mbit | 32 | 512KX32 | 5 V | 55 ns | SRAM MODULE | IT CAN ALSO BE CONFIGURED AS 2M X 8 | 16 | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | S-CQMA-G68 | Not Qualified | e4 | 125 °C | -55 °C | MIL-STD-883 | 68 | CERAMIC, METAL-SEALED COFIRED | SQUARE | MICROELECTRONIC ASSEMBLY | YES | GOLD | GULL WING | QUAD | MERCURY SYSTEMS INC | , | compliant | 3A001.A.2.C | 8542.32.00.41 | ||||||||||
|
5962-9461105H9X
White Electronic Designs Corp
|
Check for Price | No | Transferred | 16.7772 Mbit | 32 | 512KX32 | 5 V | 55 ns | SRAM MODULE | IT CAN ALSO BE CONFIGURED AS 2M X 8 | 16 | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | S-CQMA-G68 | Not Qualified | e4 | 125 °C | -55 °C | MIL-STD-883 | 68 | CERAMIC, METAL-SEALED COFIRED | QFP | SQUARE | MICROELECTRONIC ASSEMBLY | YES | GOLD | GULL WING | QUAD | WHITE ELECTRONIC DESIGNS CORP | 23.90 X 23.90 MM, 3.56 MM HEIGHT, HERMETIC SEALED, CERAMIC, LQFP-68 | unknown | 3A001.A.2.C | 8542.32.00.41 |