Filter Your Search
1 - 3 of 3 results
|
5962-9459701MPA
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 3 mV | 15 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 25 µA | YES (AVCL>=2) | NO | -7 V | 200 V/us | 7 V | MILITARY | 500 | YES | R-CDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 8 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 10.005 mm | NATIONAL SEMICONDUCTOR CORP | DIP | DIP, DIP8,.3 | 8 | unknown | EAR99 | 8542.33.00.01 | ||||
|
5962-9459701MPA
Texas Instruments
|
Check for Price | No | Obsolete | 3 mV | 15 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 25 µA | YES (AVCL>=2) | NO | -7 V | 200 V/us | 7 V | MILITARY | 500 | YES | R-CDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 8 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 10.005 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP8,.3 | unknown | EAR99 | 8542.33.00.01 | ||||||
|
5962-9459701MPA
Comlinear Corporation
|
Check for Price | Obsolete | 3 mV | 25 nA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | -7 V | 7 V | MILITARY | R-GDIP-T8 | Not Qualified | e0 | 62 dB | 125 °C | -55 °C | MIL-STD-883 | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | DUAL | COMLINEAR CORP | DIP, | unknown |