Filter Your Search
1 - 1 of 1 results
|
5962-9458701QXA
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 5.3 ns | 5.3 ns | 16 | 4 | YES | DFP | 50 pF | UNIDIRECTIONAL | 3-STATE WITH SERIES RESISTOR | ABT | BUS DRIVER | BICMOS | TYP VOLP < 1V @ VCC = 5V, TA = 25 DEG C; 25 OHM OUTPUT SERIES RESISTOR | ENABLE LOW | 8 mA | 2 | TRUE | 30 µA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F48 | Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 48 | CERAMIC, GLASS-SEALED | FL48,.4,25 | RECTANGULAR | FLATPACK | TUBE | TIN LEAD | FLAT | 635 µm | DUAL | 3.05 mm | 9.655 mm | 15.875 mm | TEXAS INSTRUMENTS INC | DFP | DFP, FL48,.4,25 | 48 | not_compliant | EAR99 | 8542.39.00.01 |