Parametric results for: 5962-9456501MEA under Line Driver or Receivers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 59629456501mea
Select parts from the table below to compare.
Compare
Compare
5962-9456501MEA
Maxim Integrated Products
Check for Price No No Obsolete 5 V SCHMITT TRIGGER TOTEM-POLE 2 2 10 µs LINE TRANSCEIVER CMOS EXTERNAL CHARGE PUMP NO 40 µA EIA-232 2 10 V 3.2 mA INVERTED 3 µs 2 mA 5.5 V 4.5 V NO MILITARY R-GDIP-T16 Not Qualified e0 1 125 °C -55 °C MIL-STD-883 16 CERAMIC, GLASS-SEALED DIP DIP16,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm MAXIM INTEGRATED PRODUCTS INC DIP DIP, DIP16,.3 16 not_compliant EAR99 8542.39.00.01