Filter Your Search
1 - 3 of 3 results
|
5962-9453401MPA
Texas Instruments
|
Check for Price | Yes | No | Active | 750 µV | 1.3 V/us | 100 pA | 1.4 mA | 65 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | 25 pA | YES | 25 pA | YES | NO | NO | NO | NO | 0.6 V/us | 16 V | MILITARY | 1250 | 18000 | NO | R-CDIP-P8 | Qualified | e0 | 82 dB | 1 | 125 °C | -55 °C | MIL-STD-883 | 8 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | TUBE | NO | TIN LEAD | PIN/PEG | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 10.16 mm | TEXAS INSTRUMENTS INC | DIP | DIP, | 8 | not_compliant | EAR99 | 8542.33.00.01 | ||||
|
5962-9453401MPA
Rochester Electronics LLC
|
Check for Price | Active | 750 µV | 25 pA | 2 | OPERATIONAL AMPLIFIER | 3 V | CMOS | 16 V | MILITARY | 1250 | R-GDIP-T8 | 65 dB | 125 °C | -55 °C | MIL-STD-883 | MIL-STD-883 V | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | DIP | CERAMIC, DIP-8 | 8 | unknown | |||||||||||||||||||||||||||
|
5962-9453401MPA
National Semiconductor Corporation
|
Check for Price | Obsolete | 750 µV | 25 pA | 2 mA | 2 | OPERATIONAL AMPLIFIER | 3 V | CMOS | VOLTAGE-FEEDBACK | 25 pA | YES | YES | NO | NO | NO | NO | 0.6 V/us | 16 V | MILITARY | 1250 | 13000 | NO | R-GDIP-T8 | Not Qualified | e0 | 65 dB | 125 °C | -55 °C | MIL-STD-883 | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP | DIP, DIP8,.3 | 8 | unknown | EAR99 | 8542.33.00.01 |