Parametric results for: 5962-9453201MXA under Microprocessors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 59629453201mxa
Select parts from the table below to compare.
Compare
Compare
5962-9453201MXA
Intel Corporation
Check for Price Obsolete 64 25 MHz 64 29 25 MHz NO 5 V MICROPROCESSOR, RISC CMOS FLOATING POINT YES 5.25 V 4.75 V MILITARY S-CPGA-P168 Not Qualified e0 125 °C -55 °C 168 CERAMIC, METAL-SEALED COFIRED PGA SQUARE GRID ARRAY TIN LEAD PIN/PEG PERPENDICULAR INTEL CORP unknown 3A001.A.2.C 8542.31.00.01
5962-9453201MXA
Defense Logistics Agency
Check for Price Obsolete 64 25 MHz 64 29 25 MHz NO 5 V MICROPROCESSOR, RISC CMOS FLOATING POINT YES 5.5 V 4.5 V MILITARY Not Qualified e0 125 °C -55 °C CERAMIC, METAL-SEALED COFIRED PGA GRID ARRAY TIN LEAD PIN/PEG PERPENDICULAR DEFENSE LOGISTICS AGENCY unknown