Filter Your Search
1 - 2 of 2 results
|
5962-9450201QXA
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 5 ns | 4.9 ns | 2 | 8 | YES | DFP | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | ABT | REGISTERED BUS TRANSCEIVER | BICMOS | WITH DIRECTION CONTROL; SELECT INPUT FOR... more | INDEPENDENT CONTROL | 48 mA | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDFP-F56 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 56 | CERAMIC, GLASS-SEALED | FL56,.4,25 | RECTANGULAR | FLATPACK | FLAT | 635 µm | DUAL | 3.05 mm | 9.655 mm | 18.415 mm | TEXAS INSTRUMENTS INC | DFP | DFP-56 | 56 | not_compliant | 8542.39.00.01 | ||||
|
5962-9450201QXA
Defense Logistics Agency
|
Check for Price | No | Obsolete | 5 V | 5 ns | 2 | 8 | YES | DFP | 3-STATE | ABT | REGISTERED BUS TRANSCEIVER | BICMOS | WITH DIRECTION CONTROL | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDFP-F56 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 56 | CERAMIC, GLASS-SEALED | FL56,.4,25 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 635 µm | DUAL | 3.05 mm | 9.655 mm | 18.415 mm | DEFENSE LOGISTICS AGENCY | 0.380 INCH FINE PITCH, CERAMIC, DFP-56 | unknown |