Filter Your Search
1 - 1 of 1 results
|
5962-9450101QXA
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 4.6 ns | 4.6 ns | 4 | 4 | YES | DFP | 3-STATE | ABT | BUS DRIVER | BICMOS | OUTPUT ENABLE ACTIVE HIGH FOR TWO FUNCTIONS | ENABLE LOW/HIGH | 48 mA | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDFP-F48 | Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 48 | CERAMIC, GLASS-SEALED | FL48,.4,25 | RECTANGULAR | FLATPACK | FLAT | 635 µm | DUAL | 3.05 mm | 9.655 mm | 15.875 mm | TEXAS INSTRUMENTS INC | DFP | DFP, FL48,.4,25 | 48 | not_compliant | 8542.39.00.01 |