Filter Your Search
1 - 3 of 3 results
|
5962-9322201MEA
Defense Logistics Agency
|
Check for Price Buy | No | Active | 15 V | 0.02 % | 1 % | NO | VOLTAGE TO FREQUENCY CONVERTER | -15 V | 1 | 4 MHz | 18 V | 6 V | MILITARY | R-GDIP-T16 | Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 16 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | DEFENSE LOGISTICS AGENCY | CERAMIC, DIP-16 | unknown | |||||||||||||||||||||
|
5962-9322201MEA
Rochester Electronics LLC
|
Check for Price Buy | No | No | Active | 15 V | 0.02 % | 0.5 % | NO | VOLTAGE TO FREQUENCY CONVERTER | -5 V | -18 V | -6 V | -15 V | 1 | 4 MHz | 5 V | 18 V | 6 V | MILITARY | R-GDIP-T16 | MILITARY | e0 | NOT APPLICABLE | 125 °C | -55 °C | NOT APPLICABLE | MIL-STD-883 | NOT APPLICABLE | 16 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 19.05 mm | ROCHESTER ELECTRONICS LLC | CERDIP-16 | unknown | DIP | 16 | |||||||
|
5962-9322201MEA
Analog Devices Inc
|
Check for Price Buy | No | No | Not Recommended | 15 V | 0.02 % | 0.5 % | NO | VOLTAGE TO FREQUENCY CONVERTER | -5 V | -18 V | -6 V | -15 V | 1 | 4 MHz | 5 V | 18 V | 6 V | MILITARY | R-GDIP-T16 | Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 19.05 mm | ANALOG DEVICES INC | CERDIP-16 | not_compliant | DIP | 16 | Q-16 | EAR99 | 8542.39.00.01 | Analog Devices |