Parametric results for: 5962-9321801q2x under Bus Driver/Transceivers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: 59629321801q2x
Select parts from the table below to compare.
Compare
Compare
5962-9321801Q2X
QP Semiconductor
Check for Price Transferred 5 V 7.7 ns 1 8 YES QCCN 3-STATE ABT BUS DRIVER BICMOS 2 TRUE 5.5 V 4.5 V MILITARY S-CQCC-N20 Not Qualified 125 °C -55 °C MIL-PRF-38535 Class Q 20 CERAMIC, METAL-SEALED COFIRED SQUARE CHIP CARRIER NO LEAD 1.27 mm QUAD 1.905 mm 8.89 mm 8.89 mm QP SEMICONDUCTOR INC QLCC QCCN, 20 unknown 8542.39.00.01
5962-9321801Q2X
Texas Instruments
Check for Price Active 5 V 7.7 ns 7.7 ns 1 8 YES QCCN 50 pF UNIDIRECTIONAL 3-STATE ABT BUS DRIVER BICMOS ENABLE LOW/HIGH 48 mA 2 TRUE 5.5 V 4.5 V MILITARY S-CQCC-N20 Not Qualified 125 °C -55 °C NOT SPECIFIED MIL-PRF-38535 Class Q NOT SPECIFIED 20 CERAMIC, METAL-SEALED COFIRED LCC20,.35SQ SQUARE CHIP CARRIER NO LEAD 1.27 mm QUAD 2.03 mm 8.89 mm 8.89 mm TEXAS INSTRUMENTS INC QLCC QCCN, 20 compliant 8542.39.00.01
5962-9321801Q2X
Teledyne e2v
Check for Price Active 5 V 7.7 ns 1 8 YES QCCN 3-STATE ABT BUS DRIVER BICMOS 2 TRUE 5.5 V 4.5 V MILITARY S-CQCC-N20 Not Qualified 125 °C -55 °C MIL-PRF-38535 Class Q 20 CERAMIC, METAL-SEALED COFIRED SQUARE CHIP CARRIER NO LEAD 1.27 mm QUAD 1.905 mm 8.89 mm 8.89 mm TELEDYNE E2V (UK) LTD QLCC QCCN, 20 compliant 8542.39.00.01