Filter Your Search
1 - 4 of 4 results
|
5962-9321801Q2A
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 7.7 ns | 7 ns | 8 | 8 | YES | QCCN | 50 pF | UNIDIRECTIONAL | 3-STATE | ABT | BUS DRIVER | BICMOS | ENABLE LOW | 64 mA | 2 | TRUE | 30 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TUBE | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, LCC20,.35SQ | 20 | not_compliant | EAR99 | 8542.39.00.01 | |||||
|
5962-9321801Q2A
QP Semiconductor
|
Check for Price | Transferred | 5 V | 7.7 ns | 1 | 8 | YES | QCCN | 3-STATE | ABT | BUS DRIVER | BICMOS | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | QP SEMICONDUCTOR INC | QLCC | QCCN, | 20 | unknown | 8542.39.00.01 | ||||||||||||||||
|
5962-9321801Q2A
e2v technologies
|
Check for Price | No | Active | 5 V | 7.7 ns | 7 ns | 1 | 8 | YES | QCCN | 50 pF | 3-STATE | ABT | BUS DRIVER | BICMOS | 48 mA | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | TELEDYNE E2V (UK) LTD | QLCC | QCCN, LCC20,.35SQ | 20 | compliant | 8542.39.00.01 | |||||||||||
|
5962-9321801Q2A
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 7.7 ns | 1 | 8 | YES | QCCN | 3-STATE | ABT | BUS DRIVER | BICMOS | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | NOT SPECIFIED | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 Class Q | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NOT SPECIFIED | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | ROCHESTER ELECTRONICS INC | QLCC | QCCN, | 20 | unknown |