Filter Your Search
1 - 2 of 2 results
|
5962-9319901MXA
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 4.9 ns | 4.9 ns | 16 | 4 | YES | DFP | 50 pF | UNIDIRECTIONAL | 3-STATE | ABT | BUS DRIVER | BICMOS | ENABLE LOW | 64 mA | 2 | INVERTED | 34 µA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F48 | Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 | 48 | CERAMIC, GLASS-SEALED | FL48,.4,25 | RECTANGULAR | FLATPACK | TUBE | TIN LEAD | FLAT | 635 µm | DUAL | 3.05 mm | 9.655 mm | 15.875 mm | TEXAS INSTRUMENTS INC | DFP | DFP-48 | 48 | not_compliant | EAR99 | 8542.39.00.01 | ||
|
5962-9319901MXA
Defense Logistics Agency
|
Check for Price | No | Active | 5 V | 4.9 ns | 4 | 4 | YES | DFP | 3-STATE | ABT | BUS DRIVER | BICMOS | 2 | INVERTED | 5.5 V | 4.5 V | MILITARY | R-GDFP-F48 | Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 48 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 635 µm | DUAL | 3.05 mm | 9.655 mm | 15.875 mm | DEFENSE LOGISTICS AGENCY | 0.380 INCH, CERAMIC, DFP-48 | unknown |