Filter Your Search
1 - 7 of 7 results
|
5962-9318712H4A
Micross Components
|
Check for Price | Active | 4.1943 Mbit | 32 | 128KX32 | 5 V | 55 ns | STANDARD SRAM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 2 V | 600 µA | 5.5 V | 4.5 V | CMOS | MILITARY | S-XPGA-P66 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38534 Class H | 66 | UNSPECIFIED | PGA | PGA66,11X11 | SQUARE | GRID ARRAY | NO | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.95 mm | 27.3 mm | 27.3 mm | MICROSS COMPONENTS | PGA | PGA, PGA66,11X11 | 66 | compliant | 3A001.A.2.C | 8542.32.00.41 | ||
|
5962-9318712H4A
Cobham Advanced Electronic Solutions
|
Check for Price | Obsolete | 4.1943 Mbit | 32 | 128KX32 | 5 V | 55 ns | SRAM MODULE | COMMON | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 2 V | 600 µA | CMOS | MILITARY | S-XPGA-P66 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 66 | CERAMIC | PGA | PGA66,11X11 | SQUARE | GRID ARRAY | NO | PIN/PEG | 2.54 mm | PERPENDICULAR | AEROFLEX MICROELECTRONIC SOLUTIONS | PGA, PGA66,11X11 | unknown | 3A001.A.2.C | 8542.32.00.41 | ||||||||||||
|
5962-9318712H4A
Cobham Power Products
|
Check for Price | Obsolete | 4.1943 Mbit | 32 | 128KX32 | 5 V | 55 ns | STANDARD SRAM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | S-XPGA-P66 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38534 Class H | 66 | UNSPECIFIED | PGA | SQUARE | GRID ARRAY | NO | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.95 mm | 27.3 mm | 27.3 mm | AEROFLEX PLAINVIEW | PGA | PGA, | 66 | unknown | 3A001.A.2.C | 8542.32.00.41 | |||||||
|
5962-9318712H4A
Microsemi Corporation
|
Check for Price | Transferred | 4.1943 Mbit | 32 | 128KX32 | 5 V | 55 ns | STANDARD SRAM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | S-XPGA-P66 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38534 Class H | 66 | UNSPECIFIED | PGA | SQUARE | GRID ARRAY | NO | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.95 mm | 27.3 mm | 27.3 mm | MICROSEMI CORP | PGA | PGA, | 66 | compliant | 3A001.A.2.C | 8542.32.00.41 | |||||||
|
5962-9318712H4A
Cobham Semiconductor Solutions
|
Check for Price | Obsolete | 4.1943 Mbit | 32 | 128KX32 | 5 V | 55 ns | STANDARD SRAM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | S-XPGA-P66 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38534 Class H | 66 | UNSPECIFIED | PGA | SQUARE | GRID ARRAY | NO | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.95 mm | 27.3 mm | 27.3 mm | AEROFLEX COLORADO SPRINGS | PGA | PGA, | 66 | unknown | 3A001.A.2.C | 8542.32.00.41 | |||||||
|
5962-9318712H4A
Mercury Systems Inc
|
Check for Price | Contact Manufacturer | 4.1943 Mbit | 32 | 128KX32 | 5 V | 55 ns | STANDARD SRAM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | S-XPGA-P66 | Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38534 Class H | 66 | UNSPECIFIED | PGA | SQUARE | GRID ARRAY | NO | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.95 mm | 27.3 mm | 27.3 mm | MERCURY SYSTEMS INC | PGA, | compliant | 3A001.A.2.C | 8542.32.00.41 | |||||||||
|
5962-9318712H4A
White Electronic Designs Corp
|
Check for Price | Transferred | 4.1943 Mbit | 32 | 128KX32 | 5 V | 55 ns | STANDARD SRAM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 2 V | 600 µA | 5.5 V | 4.5 V | CMOS | MILITARY | S-XPGA-P66 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38534 Class H | 66 | UNSPECIFIED | PGA | PGA66,11X11 | SQUARE | GRID ARRAY | NO | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.95 mm | 27.3 mm | 27.3 mm | WHITE ELECTRONIC DESIGNS CORP | PGA-66 | unknown | 3A001.A.2.C | 8542.32.00.41 |