Filter Your Search
1 - 3 of 3 results
|
5962-9318701H4A
White Microelectronics
|
Check for Price | Obsolete | 4.1943 Mbit | 32 | 128KX32 | 5 V | 120 ns | SRAM MODULE | USER CONFIGURABLE AS 512K X 8 | 16 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | S-XHIP-P66 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 | 66 | UNSPECIFIED | HIP | SQUARE | IN-LINE | NO | TIN LEAD | PIN/PEG | 2.54 mm | HEX | 4.95 mm | 27.3 mm | 27.3 mm | WHITE MICROELECTRONICS | HIP-66 | unknown | 3A001.A.2.C | 8542.32.00.41 | |||||||||||
|
5962-9318701H4A
Microsemi Corporation
|
Check for Price | Obsolete | 4.1943 Mbit | 32 | 128KX32 | 5 V | 120 ns | SRAM MODULE | USER CONFIGURABLE AS 512K X 8 | 16 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | S-XHIP-P66 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 | 66 | UNSPECIFIED | HIP | SQUARE | IN-LINE | NO | TIN LEAD | PIN/PEG | 2.54 mm | HEX | 4.95 mm | 27.3 mm | 27.3 mm | MICROSEMI CORP | HIP, | unknown | 3A001.A.2.C | 8542.32.00.41 | PGA | 66 | |||||||||
|
5962-9318701H4A
White Electronic Designs Corp
|
Check for Price | No | Transferred | 4.1943 Mbit | 32 | 128KX32 | 5 V | 120 ns | SRAM MODULE | USER CONFIGURABLE AS 512K X 8 | 16 | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 1.6 mA | 2 V | 120 µA | 5.5 V | 4.5 V | CMOS | MILITARY | S-XHIP-P66 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 66 | UNSPECIFIED | HIP | PGA66,11X11 | SQUARE | IN-LINE | NO | Tin/Lead (Sn/Pb) - hot dipped | PIN/PEG | 2.54 mm | HEX | 4.95 mm | 27.3 mm | 27.3 mm | WHITE ELECTRONIC DESIGNS CORP | HIP-66 | unknown | 3A001.A.2.C | 8542.32.00.41 |