Filter Your Search
1 - 1 of 1 results
|
5962-9318201M2A
Texas Instruments
|
Check for Price | Yes | No | Active | 2.5 mV | 3.6 V/us | 800 pA | 6 mA | 75 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | VOLTAGE-FEEDBACK | 60 pA | YES | 800 pA | YES | NO | NO | -8 V | NO | NO | 1.7 V/us | 8 V | MILITARY | 2180 | 10000 | NO | S-CQCC-N20 | Qualified | e0 | 75 dB | 125 °C | -55 °C | MIL-STD-883 | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | TUBE | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, LCC20,.35SQ | 20 | not_compliant | EAR99 | 8542.33.00.01 |