Filter Your Search
1 - 3 of 3 results
|
5962-9317707VTC
Atmel Corporation
|
Check for Price | No | Transferred | 147.456 kbit | 9 | 16KX9 | 5 V | 40 ns | 25 MHz | 30 ns | OTHER FIFO | RETRANSMIT | 1 | 16000 | 16.384 k | ASYNCHRONOUS | NO | PARALLEL | 110 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-XDIP-T28 | Not Qualified | e4 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 28 | UNSPECIFIED | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | NO | Gold (Au) | THROUGH-HOLE | 2.54 mm | DUAL | 3.94 mm | 27.94 mm | 7.62 mm | ATMEL CORP | DIP | DIP, DIP28,.3 | 28 | compliant | EAR99 | 8542.32.00.71 | ||
|
5962-9317707VTC
Microchip Technology Inc
|
Check for Price | No | Active | 147.456 kbit | 9 | 16KX9 | 5 V | 40 ns | 25 MHz | 30 ns | OTHER FIFO | RETRANSMIT | 1 | 16000 | 16.384 k | ASYNCHRONOUS | NO | PARALLEL | 110 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-XDIP-T28 | Qualified | e4 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 28 | UNSPECIFIED | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | NO | Gold (Au) | THROUGH-HOLE | 2.54 mm | DUAL | 3.94 mm | 27.94 mm | 7.62 mm | MICROCHIP TECHNOLOGY INC | 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-28 | compliant | EAR99 | 8542.32.00.71 | ||||
|
5962-9317707VTC
Teledyne e2v
|
Check for Price | Obsolete | 147.456 kbit | 9 | 16KX9 | 5 V | 40 ns | 30 ns | RETRANSMIT | 1 | 16000 | 16.384 k | ASYNCHRONOUS | NO | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-XDIP-T28 | Not Qualified | e4 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 28 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | NO | GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 3.94 mm | 27.94 mm | 7.62 mm | TELEDYNE E2V (UK) LTD | DIP | DIP, | 28 | unknown | EAR99 | 8542.32.00.71 |