Filter Your Search
1 - 3 of 3 results
|
5962-9317702MYX
Teledyne e2v
|
Check for Price | Active | 147.456 kbit | 9 | 16KX9 | 5 V | 30 ns | 40 ns | RETRANSMIT | 1 | 16000 | 16.384 k | ASYNCHRONOUS | NO | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-CQCC-N32 | Not Qualified | 125 °C | -55 °C | 32 | CERAMIC, METAL-SEALED COFIRED | QCCN | RECTANGULAR | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | 3.048 mm | 13.97 mm | 11.43 mm | TELEDYNE E2V (UK) LTD | QCCN, | compliant | EAR99 | 8542.32.00.71 | |||||||
|
5962-9317702MYX
Integrated Device Technology Inc
|
Check for Price | Transferred | 147.456 kbit | 9 | 16KX9 | 5 V | 30 ns | 40 ns | RETRANSMIT | 1 | 16000 | 16.384 k | ASYNCHRONOUS | NO | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-CQCC-N32 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 32 | CERAMIC, METAL-SEALED COFIRED | QCCN | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 3.048 mm | 13.97 mm | 11.43 mm | INTEGRATED DEVICE TECHNOLOGY INC | QCCN, | compliant | EAR99 | 8542.32.00.71 | QFJ | 32 | ||
|
5962-9317702MYX
QP Semiconductor
|
Check for Price | Transferred | 147.456 kbit | 9 | 16KX9 | 5 V | 30 ns | 40 ns | RETRANSMIT | 1 | 16000 | 16.384 k | ASYNCHRONOUS | NO | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-CQCC-N32 | Not Qualified | 125 °C | -55 °C | 32 | CERAMIC, METAL-SEALED COFIRED | QCCN | RECTANGULAR | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | 3.048 mm | 13.97 mm | 11.43 mm | QP SEMICONDUCTOR INC | QCCN, | unknown | EAR99 | 8542.32.00.71 |