Filter Your Search
1 - 2 of 2 results
|
5962-9315205QXA
Teledyne e2v
|
Check for Price | Active | 294.912 kbit | 9 | 32KX9 | 5 V | 25 ns | 35 ns | OTHER FIFO | 1 | 32000 | 32.768 k | SYNCHRONOUS | NO | PARALLEL | 25 mA | 95 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T28 | Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | TELEDYNE E2V (UK) LTD | DIP | DIP, DIP28,.6 | 28 | compliant | EAR99 | 8542.32.00.71 | ||
|
5962-9315205QXA
QP Semiconductor
|
Check for Price | Transferred | 294.912 kbit | 9 | 32KX9 | 5 V | 25 ns | 35 ns | 1 | 32000 | 32.768 k | SYNCHRONOUS | NO | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 28 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | DUAL | QP SEMICONDUCTOR INC | DIP | DIP, | 28 | unknown | EAR99 | 8542.32.00.71 |