Filter Your Search
1 - 5 of 5 results
|
5962-9314801QRA
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 7.6 ns | 7.6 ns | 1 | 8 | NO | DIP | 150 MHz | 50 pF | POSITIVE EDGE | ABT | D FLIP-FLOP | BICMOS | WITH HOLD MODE | 150 MHz | 48 mA | TRUE | 30 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T20 | Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 Class Q | NOT SPECIFIED | 20 | CERAMIC, GLASS-SEALED | DIP20,.3 | RECTANGULAR | IN-LINE | TUBE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.195 mm | TEXAS INSTRUMENTS INC | DIP | CERAMIC, DIP-20 | 20 | not_compliant | EAR99 | 8542.39.00.01 | ||
|
5962-9314801QRA
QP Semiconductor
|
Check for Price | Transferred | 5 V | 7.6 ns | 1 | 8 | NO | DIP | POSITIVE EDGE | ABT | D FLIP-FLOP | BICMOS | 150 MHz | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | NOT APPLICABLE | NOT APPLICABLE | 20 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.195 mm | QP SEMICONDUCTOR INC | DIP-20 | unknown | 8542.39.00.01 | ||||||||||||||||
|
5962-9314801QRA
e2v technologies
|
Check for Price | No | Active | 5 V | 7.6 ns | 1 | 8 | NO | DIP | 150 MHz | POSITIVE EDGE | ABT | D FLIP-FLOP | BICMOS | 150 MHz | 48 mA | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDIP-T20 | Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC, GLASS-SEALED | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.195 mm | TELEDYNE E2V (UK) LTD | DIP-20 | not_compliant | 8542.39.00.01 | |||||||||||||
|
5962-9314801QRA
Defense Logistics Agency
|
Check for Price | No | Active | 5 V | 7.6 ns | 1 | 8 | NO | DIP | POSITIVE EDGE | ABT | D FLIP-FLOP | BICMOS | WITH HOLD MODE | 150 MHz | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDIP-T20 | Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 20 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.51 mm | DEFENSE LOGISTICS AGENCY | CERDIP-20 | unknown | ||||||||||||||||
|
5962-9314801QRA
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 7.6 ns | 1 | 8 | NO | DIP | 150 MHz | POSITIVE EDGE | ABT | D FLIP-FLOP | BICMOS | WITH HOLD MODE | 150 MHz | 48 mA | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 20 | CERAMIC, GLASS-SEALED | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) - hot dipped | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.51 mm | NATIONAL SEMICONDUCTOR CORP | CERDIP-20 | unknown |