Filter Your Search
1 - 5 of 5 results
|
5962-9314302MYC
Atmel Corporation
|
Check for Price | No | Transferred | 32 | 33 MHz | 32 | 32 | 33 MHz | YES | 5 V | MICROPROCESSOR | HCMOS | YES | FLOATING POINT | YES | NO | 1.47 A | 5.25 V | 4.75 V | MILITARY | S-CQFP-F196 | Not Qualified | e4 | 125 °C | -55 °C | MIL-STD-883 | 196 | CERAMIC, METAL-SEALED COFIRED | GQFF | TPAK196,2.5SQ,25 | SQUARE | FLATPACK, GUARD RING | GOLD | FLAT | 635 µm | QUAD | 33.91 mm | 33.91 mm | ATMEL CORP | QFP | GQFF, TPAK196,2.5SQ,25 | 196 | compliant | 3A991.A.2 | 8542.31.00.01 | |||
|
5962-9314302MYC
Thomson-CSF Compsants Specific
|
Check for Price | Transferred | 32 | 33 MHz | YES | 5 V | MICROPROCESSOR, RISC | CMOS | 1.47 A | MILITARY | S-XQFP-F196 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 196 | CERAMIC | GQFF | TPAK196,2.5SQ,25 | SQUARE | FLATPACK, GUARD RING | FLAT | 635 µm | QUAD | THOMSON-CSF COMPSANTS SPECIFIC | GQFF, TPAK196,2.5SQ,25 | unknown | 3A001.A.2.C | 8542.31.00.01 | |||||||||||||||||||
|
5962-9314302MYC
Teledyne e2v
|
Check for Price | No | Obsolete | 32 | 33 MHz | 32 | 32 | 33 MHz | YES | 5 V | MICROPROCESSOR | CMOS | YES | FLOATING POINT | YES | NO | 1.47 A | 5.25 V | 4.75 V | MILITARY | S-XQFP-F196 | Qualified | e4 | 125 °C | -55 °C | MIL-STD-883 | 196 | UNSPECIFIED | QFF | TPAK196,2.5SQ,25 | SQUARE | FLATPACK | Gold (Au) | FLAT | 635 µm | QUAD | 3.302 mm | 33.91 mm | 33.91 mm | TELEDYNE E2V (UK) LTD | QFP | QFF, TPAK196,2.5SQ,25 | 196 | unknown | 3A991.A.2 | 8542.31.00.01 | ||
|
5962-9314302MYC
Thales Group
|
Check for Price | Transferred | 32 | 33 MHz | 32 | 32 | 33 MHz | YES | 5 V | MICROPROCESSOR | CMOS | YES | FLOATING POINT | NO | 5.25 V | 4.75 V | MILITARY | S-CQFP-G196 | Not Qualified | e4 | 125 °C | -55 °C | MIL-STD-883 | 196 | CERAMIC, METAL-SEALED COFIRED | SQUARE | FLATPACK | GOLD | GULL WING | QUAD | THOMSON-CSF SEMICONDUCTORS | QFP | , | 196 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||||
|
5962-9314302MYC
Thales Components Corp
|
Check for Price | Obsolete | 32 | 33 MHz | 32 | 32 | 33 MHz | YES | 5 V | MICROPROCESSOR | CMOS | YES | FLOATING POINT | NO | 5.25 V | 4.75 V | MILITARY | S-CQFP-G196 | Not Qualified | e4 | 125 °C | -55 °C | 196 | CERAMIC, METAL-SEALED COFIRED | QFP | SQUARE | FLATPACK | GOLD | GULL WING | QUAD | THALES COMPONENTS CORP | , | unknown | 3A991.A.2 | 8542.31.00.01 |