Filter Your Search
1 - 10 of 16 results
|
5962-9314001HPC
Broadcom Limited
|
$88.8251 | Yes | Active | 20 mA | 1.7 V | YES | SURFACE MOUNT | 800 mA | 1.5 kV | HIGH RELIABILITY, MIL-STD-883 | SINGLE | FET OUTPUT OPTOCOUPLER | 800 mW | 6 ms | e4 | 125 °C | -55 °C | 1 | GOLD | BROADCOM INC | DIP-8 | compliant | 3A001.A.2.C | 8541.40.80.00 | Avago Technologies | ||||
|
5962-9314001HPA
Broadcom Limited
|
$89.1687 | No | Active | 20 mA | 1.7 V | YES | SURFACE MOUNT | 800 mA | 1.5 kV | HIGH RELIABILITY, MIL-STD-883 | SINGLE | FET OUTPUT OPTOCOUPLER | 800 mW | 6 ms | e0 | 125 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | BROADCOM INC | unknown | 3A001.A.2.C | 8541.40.80.00 | Avago Technologies | |||||
|
5962-9314001HPA
Hewlett Packard Co
|
Check for Price | Transferred | 20 mA | 1.7 V | YES | SURFACE MOUNT | 800 mA | 1.5 kV | HIGH RELIABILITY, MIL-STD-883 | SINGLE | FET OUTPUT OPTOCOUPLER | 800 mW | 6 ms | 125 °C | -55 °C | 1 | HEWLETT PACKARD CO | unknown | 3A001.A.2.C | 8541.40.80.00 | |||||||||
|
5962-9314001HPX
Avago Technologies
|
Check for Price | Active | 20 mA | 1.7 V | YES | SURFACE MOUNT | 800 mA | 1.5 kV | HIGH RELIABILITY, MIL-STD-883 | SINGLE | FET OUTPUT OPTOCOUPLER | 800 mW | 6 ms | 125 °C | -55 °C | 1 | AVAGO TECHNOLOGIES INC | HERMETIC SEALED, DIP-8 | compliant | 3A001.A.2.C | 8541.40.80.00 | ||||||||
|
5962-9314001HPC
Hewlett Packard Co
|
Check for Price | Transferred | 20 mA | 1.7 V | YES | SURFACE MOUNT | 800 mA | 1.5 kV | HIGH RELIABILITY, MIL-STD-883 | SINGLE | FET OUTPUT OPTOCOUPLER | 800 mW | 6 ms | 125 °C | -55 °C | 1 | HEWLETT PACKARD CO | unknown | 3A001.A.2.C | 8541.40.80.00 | |||||||||
|
5962-9314001HPA
Defense Logistics Agency
|
Check for Price | Active | 20 mA | 800 mA | 1.5 kV | HIGH RELIABILITY | SINGLE WITH BUILT-IN DIODE | 1 Ω | TRANSISTOR OUTPUT SSR | e0 | 125 °C | -55 °C | 1 | TIN LEAD | DEFENSE LOGISTICS AGENCY | unknown | |||||||||||||
|
5962-9314001HPC
Agilent Technologies Inc
|
Check for Price | Transferred | 20 mA | 1.7 V | YES | SURFACE MOUNT | 800 mA | 1.5 kV | HIGH RELIABILITY, MIL-STD-883 | SINGLE | FET OUTPUT OPTOCOUPLER | 800 mW | 6 ms | 125 °C | -55 °C | 1 | AGILENT TECHNOLOGIES INC | HERMETIC SEALED, CERAMIC, DIP-8 | unknown | 3A001.A.2.C | 8541.40.80.00 | ||||||||
|
5962-9314001HPC
Avago Technologies
|
Check for Price | Yes | Yes | Active | 20 mA | 1.7 V | YES | SURFACE MOUNT | 800 mA | 1.5 kV | HIGH RELIABILITY, MIL-STD-883 | SINGLE | FET OUTPUT OPTOCOUPLER | 800 mW | 6 ms | e4 | 125 °C | -55 °C | 1 | GOLD | AVAGO TECHNOLOGIES INC | HERMETIC SEALED, DIP-8 | compliant | 3A001.A.2.C | 8541.40.80.00 | Avago Technologies | |||
|
5962-9314001HPA
Agilent Technologies Inc
|
Check for Price | No | Transferred | 20 mA | 1.7 V | YES | SURFACE MOUNT | 800 mA | 1.5 kV | HIGH RELIABILITY, MIL-STD-883 | SINGLE | FET OUTPUT OPTOCOUPLER | 800 mW | 6 ms | e0 | 125 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) - hot dipped | AGILENT TECHNOLOGIES INC | unknown | 3A001.A.2.C | 8541.40.80.00 | ||||||
|
5962-9314001HPC
Micropac Industries Inc
|
Check for Price | Active | 20 mA | 1.7 V | NO | THROUGH HOLE MOUNT | 800 mA | 1.5 kV | HIGH RELIABILITY, MIL-PRF-38534 | SINGLE | FET OUTPUT OPTOCOUPLER | 800 mW | 6 ms | e4 | 125 °C | -55 °C | 1 | GOLD (AU) | MICROPAC INDUSTRIES INC | DIP-8 | compliant | 3A001.A.2.C | 8541.40.80.00 | Micropac Industries, Inc. |