Parametric results for: 5962-9309701M2A under Other Consumer ICs

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: 59629309701m2a
Select parts from the table below to compare.
Compare
Compare
5962-9309701M2A
QP Semiconductor
Check for Price Buy Transferred QCCN CONSUMER CIRCUIT 1 5.5 V 4.5 V MILITARY S-CQCC-N20 Not Qualified e0 125 °C -55 °C 20 CERAMIC, METAL-SEALED COFIRED SQUARE CHIP CARRIER YES TIN LEAD NO LEAD 1.27 mm QUAD 8.89 mm 8.89 mm 1.905 mm QP SEMICONDUCTOR INC QCCN, unknown 8542.39.00.01
5962-9309701M2A
Texas Instruments
Check for Price Buy No Obsolete QCCN CONSUMER CIRCUIT CMOS 1 1.6 mA 5.5 V 4.5 V MILITARY S-CQCC-N20 Not Qualified e0 125 °C -55 °C MIL-STD-883 20 CERAMIC, METAL-SEALED COFIRED LCC20,.35SQ SQUARE CHIP CARRIER YES TIN LEAD NO LEAD 1.27 mm QUAD 8.89 mm 8.89 mm 1.905 mm NATIONAL SEMICONDUCTOR CORP QCCN, LCC20,.35SQ unknown 8542.39.00.01
5962-9309701M2A
Teledyne e2v
Check for Price Buy Active QCCN CONSUMER CIRCUIT CMOS 1 160 µA 5.5 V 4.5 V MILITARY S-CQCC-N20 Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 20 CERAMIC, METAL-SEALED COFIRED LCC20,.35SQ SQUARE CHIP CARRIER YES TIN LEAD NO LEAD 1.27 mm QUAD 8.89 mm 8.89 mm 1.905 mm TELEDYNE E2V (UK) LTD QCCN, LCC20,.35SQ compliant 8542.39.00.01
5962-9309701M2A
National Semiconductor Corporation
Check for Price Buy No Obsolete QCCN CONSUMER CIRCUIT CMOS 1 1.6 mA 5.5 V 4.5 V MILITARY S-CQCC-N20 Not Qualified e0 125 °C -55 °C MIL-STD-883 20 CERAMIC, METAL-SEALED COFIRED LCC20,.35SQ SQUARE CHIP CARRIER YES TIN LEAD NO LEAD 1.27 mm QUAD 8.89 mm 8.89 mm 1.905 mm NATIONAL SEMICONDUCTOR CORP QCCN, LCC20,.35SQ unknown 8542.39.00.01