Filter Your Search
1 - 1 of 1 results
|
5962-9306507HYC
Data Device Corporation
|
Check for Price | Active | 16 | 16 | 0.125 MBps | 16 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 | CMOS | NO | MIL STD 1553A; MIL STD 1553B | BIPH-LEVEL (MANCHESTER) | NO | 2 | 5.5 V | 4.5 V | MILITARY | R-CDFP-F70 | Not Qualified | e4 | 125 °C | -55 °C | MIL-PRF-38534 | 70 | CERAMIC, METAL-SEALED COFIRED | DFP | FL70,1.0 | RECTANGULAR | FLATPACK | GOLD (AU) | FLAT | 1.27 mm | DUAL | 5.46 mm | DATA DEVICE CORP | DFP | DFP, FL70,1.0 | 70 | compliant | 8542.31.00.01 |