Filter Your Search
1 - 2 of 2 results
|
5962-9300401MEA
Texas Instruments
|
Check for Price | Obsolete | 6 mV | 25 nA | 1 mA | 4 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | YES | NO | 0.45 V/us | 36 V | MILITARY | 40000 | R-GDIP-T16 | Not Qualified | e0 | 80 dB | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | EAR99 | 8542.33.00.01 | ||||
|
5962-9300401MEA
Rochester Electronics LLC
|
Check for Price | Active | 6 mV | 25 nA | 1 mA | 4 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | YES | NO | 0.45 V/us | 36 V | MILITARY | 40000 | R-GDIP-T16 | Not Qualified | e0 | 80 dB | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | ROCHESTER ELECTRONICS LLC | DIP, DIP16,.3 | unknown | EAR99 | 8542.33.00.01 | DIP | 16 |