Parametric results for: 5962-9233601qxa under Linear Regulator ICs

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: 59629233601qxa
Select parts from the table below to compare.
Compare
Compare
5962-9233601QXA
National Semiconductor Corporation
Check for Price No Obsolete 5 V 800 mV 250 mA 1 YES FIXED/ADJUSTABLE FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR 800 mV 30 V 0.008 0.2 % 1 29 V 1.23 V BIPOLAR 1.4 % R-GDSO-G16 e0 Not Qualified 150 °C 125 °C -55 °C MIL-PRF-38535 Class Q 16 CERAMIC, GLASS-SEALED SOP SOP16,.4 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 6.35 mm 2.33 mm NATIONAL SEMICONDUCTOR CORP SOP, SOP16,.4 compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Ldo
5962-9233601QXA
Texas Instruments
Check for Price Obsolete 5 V 470 mV 250 mA YES FIXED/ADJUSTABLE FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR 800 mV 30 V 1 29 V 1.23 V BIPOLAR R-CDSO-G16 Not Qualified 150 °C -55 °C 16 CERAMIC, METAL-SEALED COFIRED SOP RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 6.35 mm 9.91 mm 2.33 mm TEXAS INSTRUMENTS INC SOP, compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Ldo