Filter Your Search
1 - 1 of 1 results
|
5962-9231602MZX
Micross Components
|
Check for Price | Active | 1.0486 Mbit | 1 | 1MX1 | 5 V | 35 ns | STANDARD SRAM | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-PDFP-F32 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 32 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | YES | FLAT | 1.27 mm | DUAL | 2.9718 mm | 20.828 mm | 10.414 mm | MICROSS COMPONENTS | DFP | DFP, | 32 | compliant | 3A001.A.2.C | 8542.32.00.41 |