Parametric results for: 5962-9227101MXA under Bus Driver/Transceivers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 59629227101mxa
Select parts from the table below to compare.
Compare
Compare
5962-9227101MXA
Integrated Device Technology Inc
Check for Price No No Transferred 5 V 7 ns 7 ns 4 4 YES DFP 50 pF 3-STATE WITH SERIES RESISTOR FCT BUS DRIVER CMOS MAX OUTPUT SKEW = 0.5NS; TYP VOLP < 0.6V @ VCC = 5V, TA = 25 DEGREE C ENABLE LOW 16 mA 2 TRUE 5.5 V 4.5 V MILITARY R-GDFP-F48 Not Qualified e0 1 125 °C -55 °C 240 MIL-STD-883 48 CERAMIC, GLASS-SEALED FL48,.4,25 RECTANGULAR FLATPACK TIN LEAD FLAT 635 µm DUAL 2.413 mm 9.652 mm 15.875 mm INTEGRATED DEVICE TECHNOLOGY INC CPACK CERPACK-48 48 CS48 not_compliant EAR99 8542.39.00.01 1994-01-01
5962-9227101MXA
Renesas Electronics Corporation
Check for Price No Obsolete 5 V 7 ns 7 ns 4 4 YES DFP 50 pF 3-STATE WITH SERIES RESISTOR FCT BUS DRIVER CMOS MAX OUTPUT SKEW = 0.5NS; TYP VOLP < 0.6V @ VCC = 5V, TA = 25 DEGREE C ENABLE LOW 16 mA 2 TRUE 5.5 V 4.5 V MILITARY R-GDFP-F48 Qualified e0 1 125 °C -55 °C 240 MIL-STD-883 48 CERAMIC, GLASS-SEALED FL48,.4,25 RECTANGULAR FLATPACK TUBE TIN LEAD FLAT 635 µm DUAL 2.413 mm 9.652 mm 15.875 mm RENESAS ELECTRONICS CORP CPACK DFP, FL48,.4,25 48 CS48 compliant 8542.39.00.01 Renesas Electronics