Filter Your Search
1 - 5 of 5 results
|
5962-9223304MEA
Pyramid Semiconductor Corporation
|
Check for Price | Active | 5 V | 7.8 ns | 1 | NO | DIP | FCT | 3-LINE TO 8-LINE DECODER | CMOS | 3 ENABLE INPUTS | STANDARD | INVERTED | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | PYRAMID SEMICONDUCTOR CORP | DIP, | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
5962-9223304MEA
Teledyne e2v
|
Check for Price | Active | 5 V | 7.8 ns | 7.8 ns | 1 | NO | DIP | 50 pF | FCT | 3-LINE TO 8-LINE DECODER | CMOS | 3 ENABLE INPUTS | STANDARD | 32 mA | INVERTED | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.431 mm | TELEDYNE E2V (UK) LTD | DIP, DIP16,.3 | compliant | EAR99 | 8542.39.00.01 | DIP | 16 | |||||||
|
5962-9223304MEA
QP Semiconductor
|
Check for Price | Transferred | 5 V | 7.8 ns | 1 | NO | DIP | FCT | OTHER DECODER/DRIVER | CMOS | 3 ENABLE INPUTS | INVERTED | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.431 mm | QP SEMICONDUCTOR INC | DIP, | unknown | EAR99 | 8542.39.00.01 | DIP | 16 | |||||||||||
|
5962-9223304MEA
Cypress Semiconductor
|
Check for Price | Obsolete | 5 V | 7.8 ns | 1 | NO | DIP | 50 pF | FCT | 3-LINE TO 8-LINE DECODER | CMOS | 3 ENABLE INPUTS | STANDARD | INVERTED | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.431 mm | CYPRESS SEMICONDUCTOR CORP | DIP, | unknown | EAR99 | 8542.39.00.01 | DIP | 16 | |||||||||
|
5962-9223304MEA
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 5 V | 7.8 ns | 7.8 ns | 1 | NO | DIP | 50 pF | FCT | 3-LINE TO 8-LINE DECODER | CMOS | 3 ENABLE INPUTS | STANDARD | 32 mA | INVERTED | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 240 | MIL-STD-883 | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 20.066 mm | INTEGRATED DEVICE TECHNOLOGY INC | DIP, DIP16,.3 | not_compliant | EAR99 | 8542.39.00.01 | CDIP | 16 | CD16 |