Filter Your Search
1 - 1 of 1 results
|
5962-9222903MLA
Integrated Device Technology Inc
|
Check for Price | Obsolete | 5 V | 8.5 ns | 1 | 9 | NO | DIP | 50 pF | 3-STATE | FCT | BUS DRIVER | CMOS | WITH CLEAR AND CLOCK ENABLE | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 24 | CERAMIC, GLASS-SEALED | DIP24,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 32.004 mm | INTEGRATED DEVICE TECHNOLOGY INC | DIP | DIP, | 24 | unknown | 8542.39.00.01 |