Filter Your Search
1 - 4 of 4 results
|
5962-9221702M2A
Integrated Device Technology Inc
|
$12.4194 | No | No | Transferred | 5 V | 9.8 ns | 5.6 ns | 1 | 8 | YES | QCCN | 50 pF | 3-STATE | FCT | BUS DRIVER | CMOS | POWER OFF DISABLE O/PS | 32 mA | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 240 | MIL-STD-883 | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 8.89 mm | 8.89 mm | INTEGRATED DEVICE TECHNOLOGY INC | LCC | LCC-20 | 20 | LC20 | not_compliant | EAR99 | 8542.39.00.01 | 1992-01-01 | ||||
|
5962-9221702M2A
Cypress Semiconductor
|
Check for Price | Obsolete | 5 V | 9.8 ns | 1 | 8 | YES | QCCN | 50 pF | 3-STATE | FCT | BUS DRIVER | CMOS | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | CYPRESS SEMICONDUCTOR CORP | QLCC | QCCN, | 20 | unknown | 8542.39.00.01 | |||||||||||||||
|
5962-9221702M2A
Pyramid Semiconductor Corporation
|
Check for Price | Active | 5 V | 9.8 ns | 1 | 8 | YES | QCCN | 3-STATE | FCT | BUS DRIVER | CMOS | POWER OFF DISABLE O/PS | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 8.89 mm | 8.89 mm | PYRAMID SEMICONDUCTOR CORP | LCC-20 | compliant | 8542.39.00.01 | |||||||||||||||||||
|
5962-9221702M2A
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 5 V | 9.8 ns | 5.6 ns | 1 | 8 | YES | QCCN | 50 pF | 3-STATE | FCT | BUS DRIVER | CMOS | POWER OFF DISABLE O/PS | 32 mA | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Qualified | e0 | 1 | 125 °C | -55 °C | 240 | MIL-STD-883 | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TUBE | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 8.89 mm | 8.89 mm | RENESAS ELECTRONICS CORP | LCC | QCCN, LCC20,.35SQ | 20 | LC20 | compliant | 8542.39.00.01 | Renesas Electronics |