Filter Your Search
1 - 4 of 4 results
|
5962-9221503MSA
QP Semiconductor
|
Check for Price | Transferred | 5 V | 8.3 ns | 1 | 8 | YES | DFP | POSITIVE EDGE | FCT | D FLIP-FLOP | CMOS | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDFP-F20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 20 | CERAMIC, GLASS-SEALED | FL20,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.3368 mm | 6.9215 mm | QP SEMICONDUCTOR INC | DFP | DFP, | 20 | unknown | 8542.39.00.01 | ||||||||||
|
5962-9221503MSA
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 5 V | 8.3 ns | 8.3 ns | 1 | 8 | YES | DFP | 50 pF | POSITIVE EDGE | FCT | D FLIP-FLOP | CMOS | 48 mA | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDFP-F20 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 260 | MIL-STD-883 | 20 | CERAMIC, GLASS-SEALED | FL20,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.3368 mm | 6.9215 mm | INTEGRATED DEVICE TECHNOLOGY INC | CPACK | DFP, FL20,.3 | 20 | not_compliant | 8542.39.00.01 | CP20 | ||
|
5962-9221503MSA
Pyramid Semiconductor Corporation
|
Check for Price | Active | 5 V | 8.3 ns | 1 | 8 | YES | QFF | POSITIVE EDGE | FCT | D FLIP-FLOP | CMOS | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDFP-F20 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 20 | CERAMIC, GLASS-SEALED | FL20,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.3368 mm | 6.9215 mm | PYRAMID SEMICONDUCTOR CORP | CERPACK-20 | compliant | 8542.39.00.01 | ||||||||||||||
|
5962-9221503MSA
Teledyne e2v
|
Check for Price | Active | 5 V | 8.3 ns | 8.3 ns | 1 | 8 | YES | DFP | 50 pF | POSITIVE EDGE | FCT | D FLIP-FLOP | CMOS | 48 mA | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDFP-F20 | Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 20 | CERAMIC, GLASS-SEALED | FL20,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.3368 mm | 6.9215 mm | TELEDYNE E2V (UK) LTD | DFP | DFP, FL20,.3 | 20 | compliant | 8542.39.00.01 |