Filter Your Search
1 - 7 of 7 results
|
5962-9221503MRA
Texas Instruments
|
$11.6835 | Yes | No | Active | 5 V | 8.3 ns | 8.3 ns | 8 | 8 | NO | DIP | 83.3 MHz | 50 pF | POSITIVE EDGE | FCT | D FLIP-FLOP | CMOS | 70 MHz | 64 mA | TRUE | 200 µA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T20 | Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 20 | CERAMIC, GLASS-SEALED | DIP20,.3 | RECTANGULAR | IN-LINE | TUBE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.13 mm | TEXAS INSTRUMENTS INC | DIP | 0.300 INCH, CERDIP-20 | 20 | not_compliant | EAR99 | 8542.39.00.01 | |||||
|
5962-9221503MRA
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 5 V | 8.3 ns | 8.3 ns | 1 | 8 | NO | DIP | 83.3 MHz | 50 pF | POSITIVE EDGE | FCT | D FLIP-FLOP | CMOS | 32 mA | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDIP-T20 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 240 | MIL-STD-883 | 20 | CERAMIC, GLASS-SEALED | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 25.3365 mm | INTEGRATED DEVICE TECHNOLOGY INC | CDIP | CERDIP-20 | 20 | not_compliant | 8542.39.00.01 | CD20 | ||||||
|
5962-9221503MRA
Defense Logistics Agency
|
Check for Price | No | Active | 5 V | 8.3 ns | 1 | 8 | NO | DIP | POSITIVE EDGE | FCT | D FLIP-FLOP | CMOS | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDIP-T20 | Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.13 mm | DEFENSE LOGISTICS AGENCY | DIP-20 | unknown | |||||||||||||||||||
|
5962-9221503MRA
Pyramid Semiconductor Corporation
|
Check for Price | Active | 5 V | 8.3 ns | 1 | 8 | NO | DIP | POSITIVE EDGE | FCT | D FLIP-FLOP | CMOS | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDIP-T20 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 20 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.13 mm | PYRAMID SEMICONDUCTOR CORP | DIP-20 | compliant | 8542.39.00.01 | ||||||||||||||||||||
|
5962-9221503MRA
QP Semiconductor
|
Check for Price | Transferred | 5 V | 8.3 ns | 1 | 8 | NO | DIP | POSITIVE EDGE | FCT | D FLIP-FLOP | CMOS | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 20 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.13 mm | QP SEMICONDUCTOR INC | DIP | 0.300 INCH, CERDIP-20 | 20 | unknown | 8542.39.00.01 | ||||||||||||||||
|
5962-9221503MRA
e2v technologies
|
Check for Price | No | Active | 5 V | 8.3 ns | 8.3 ns | 1 | 8 | NO | DIP | 83.3 MHz | 50 pF | POSITIVE EDGE | FCT | D FLIP-FLOP | CMOS | 32 mA | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDIP-T20 | Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 20 | CERAMIC, GLASS-SEALED | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.13 mm | TELEDYNE E2V (UK) LTD | DIP | 0.300 INCH, CERDIP-20 | 20 | not_compliant | 8542.39.00.01 | ||||||||||
|
5962-9221503MRA
Cypress Semiconductor
|
Check for Price | Transferred | 5 V | 8.3 ns | 1 | 8 | NO | DIP | 50 pF | POSITIVE EDGE | FCT | D FLIP-FLOP | CMOS | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 20 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.13 mm | CYPRESS SEMICONDUCTOR CORP | DIP | 0.300 INCH, CERDIP-20 | 20 | unknown | 8542.39.00.01 |