Parametric results for: 5962-9221501MRA under FF/Latches

Filter Your Search

1 - 5 of 5 results

|
-
Manufacturer Part Number: 59629221501mra
Select parts from the table below to compare.
Compare
Compare
5962-9221501MRA
QP Semiconductor
Check for Price Transferred 5 V 15 ns 1 8 NO DIP POSITIVE EDGE FCT D FLIP-FLOP CMOS TRUE 5.5 V 4.5 V MILITARY R-GDIP-T20 Not Qualified e0 125 °C -55 °C MIL-STD-883 20 CERAMIC, GLASS-SEALED RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 24.13 mm QP SEMICONDUCTOR INC DIP DIP, 20 unknown 8542.39.00.01
5962-9221501MRA
Integrated Device Technology Inc
Check for Price No No Obsolete 5 V 15 ns 15 ns 1 8 NO DIP 71.4 MHz 50 pF POSITIVE EDGE FCT D FLIP-FLOP CMOS 32 mA TRUE 5.5 V 4.5 V MILITARY R-GDIP-T20 Not Qualified e0 1 125 °C -55 °C 240 MIL-STD-883 20 CERAMIC, GLASS-SEALED DIP20,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 25.3365 mm INTEGRATED DEVICE TECHNOLOGY INC CDIP DIP, DIP20,.3 20 not_compliant 8542.39.00.01 CD20
5962-9221501MRA
e2v technologies
Check for Price Active 5 V 15 ns 15 ns 1 8 NO DIP 71.4 MHz 50 pF POSITIVE EDGE FCT D FLIP-FLOP CMOS 32 mA TRUE 5.5 V 4.5 V MILITARY R-GDIP-T20 Qualified e0 125 °C -55 °C MIL-STD-883 20 CERAMIC, GLASS-SEALED DIP20,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 24.13 mm TELEDYNE E2V (UK) LTD DIP DIP, DIP20,.3 20 compliant 8542.39.00.01
5962-9221501MRA
Cypress Semiconductor
Check for Price Obsolete 5 V 15 ns 1 8 NO DIP 50 pF POSITIVE EDGE FCT D FLIP-FLOP CMOS TRUE 5.5 V 4.5 V MILITARY R-GDIP-T20 Not Qualified e0 125 °C -55 °C MIL-STD-883 20 CERAMIC, GLASS-SEALED RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 24.13 mm CYPRESS SEMICONDUCTOR CORP DIP DIP, 20 unknown 8542.39.00.01
5962-9221501MRA
Pyramid Semiconductor Corporation
Check for Price Active 5 V 15 ns 1 8 NO DIP POSITIVE EDGE FCT D FLIP-FLOP CMOS TRUE 5.5 V 4.5 V MILITARY R-GDIP-T20 Not Qualified 125 °C -55 °C MIL-STD-883 20 CERAMIC, GLASS-SEALED RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 25.3365 mm PYRAMID SEMICONDUCTOR CORP DIP-20 compliant 8542.39.00.01