Filter Your Search
1 - 3 of 3 results
|
5962-9220904MFA
Defense Logistics Agency
|
Check for Price | Obsolete | 5 V | 7.5 ns | 1 | 4 | YES | DFP | UP | POSITIVE EDGE | FCT | BINARY COUNTER | CMOS | TCO OUTPUT | YES | SYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | CERAMIC, GLASS-SEALED | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.159 mm | 6.731 mm | 10.16 mm | DEFENSE LOGISTICS AGENCY | CERPAK-16 | unknown | ||||||||||||||
|
5962-9220904MFA
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 7.5 ns | 1 | 4 | YES | DFP | UP | POSITIVE EDGE | FCT | BINARY COUNTER | CMOS | TCO OUTPUT | YES | SYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | MILITARY | e0 | 125 °C | -55 °C | MIL-STD-883 | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.159 mm | 6.731 mm | 10.16 mm | ROCHESTER ELECTRONICS INC | DFP, | unknown | DFP | 16 | |||||||||
|
5962-9220904MFA
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 5 V | 7.5 ns | 1 | 4 | YES | DFP | 50 pF | UP | POSITIVE EDGE | FCT | BINARY COUNTER | CMOS | TCO OUTPUT | YES | SYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 260 | MIL-STD-883 | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.159 mm | 6.731 mm | 10.16 mm | INTEGRATED DEVICE TECHNOLOGY INC | CERPAK-16 | not_compliant | CPACK | 16 | CP16 | 8542.39.00.01 |