Parametric results for: 5962-9220805MEX under Multiplexer/Demultiplexers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 59629220805mex
Select parts from the table below to compare.
Compare
Compare
5962-9220805MEX
Cypress Semiconductor
Check for Price Obsolete 5 V 6 ns 5 ns 4 2 1 NO DIP 50 pF FCT MULTIPLEXER CMOS 32 mA TRUE 5.5 V 4.5 V MILITARY R-XDIP-T16 Not Qualified e0 125 °C -55 °C MIL-STD-883 16 CERAMIC, GLASS-SEALED DIP16,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 20.066 mm CYPRESS SEMICONDUCTOR CORP DIP DIP, DIP16,.3 16 unknown 8542.39.00.01
5962-9220805MEX
Integrated Device Technology Inc
Check for Price Obsolete 5 V 6 ns 4 2 1 NO DIP FCT MULTIPLEXER CMOS TRUE 5.5 V 4.5 V MILITARY R-GDIP-T16 Not Qualified e0 125 °C -55 °C MIL-STD-883 16 CERAMIC, GLASS-SEALED RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 20.066 mm INTEGRATED DEVICE TECHNOLOGY INC DIP DIP, 16 unknown 8542.39.00.01