Filter Your Search
1 - 3 of 3 results
|
5962-9220803M2A
Texas Instruments
|
$55.9607 | Yes | No | Active | 5 V | 5.8 ns | 5.8 ns | 4 | 2 | 1 | YES | QCCN | 50 pF | 3-STATE | FCT | MULTIPLEXER | CMOS | 64 mA | TRUE | 200 µA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TUBE | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, LCC20,.35SQ | 20 | not_compliant | EAR99 | 8542.39.00.01 | ||
|
5962-9220803M2A
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 5 V | 8.1 ns | 5.8 ns | 4 | 2 | 1 | YES | QCCN | 50 pF | FCT | MULTIPLEXER | CMOS | 32 mA | TRUE | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 8.89 mm | 8.89 mm | INTEGRATED DEVICE TECHNOLOGY INC | QLCC | QCCN, LCC20,.35SQ | 20 | not_compliant | 8542.39.00.01 | ||||||
|
5962-9220803M2A
Cypress Semiconductor
|
Check for Price | Obsolete | 5 V | 8.1 ns | 4 | 2 | 1 | YES | QCCN | FCT | MULTIPLEXER | CMOS | TRUE | 5.5 V | 4.5 V | MILITARY | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 20 | CERAMIC, METAL-SEALED COFIRED | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 8.89 mm | 8.89 mm | CYPRESS SEMICONDUCTOR CORP | QLCC | QCCN, | 20 | unknown | 8542.39.00.01 |