Parametric results for: 5962-9215602MYC under Field Programmable Gate Arrays

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: 59629215602myc
Select parts from the table below to compare.
Compare
Compare
5962-9215602MYC
Actel Corporation
Check for Price No Transferred 5 V 140 140 1232 8000 1232 5.2 ns FIELD PROGRAMMABLE GATE ARRAY MIL-STD-883 MILITARY SQUARE CMOS 8000 GATES MAX 140 I/OS 60 MHz 5.5 V 4.5 V S-CQFP-F172 Not Qualified e4 125 °C -55 °C 172 CERAMIC, METAL-SEALED COFIRED GQFF TPAK172,2.5SQ,25 SQUARE FLATPACK, GUARD RING YES GOLD OVER NICKEL FLAT 635 µm QUAD 29.972 mm 29.972 mm 3.175 mm ACTEL CORP QFP-172 compliant
5962-9215602MYC
Defense Logistics Agency
Check for Price Active 5 V 8000 FIELD PROGRAMMABLE GATE ARRAY MIL-STD-883 MILITARY SQUARE CMOS 8000 GATES 5.5 V 4.5 V S-CQFP-F172 Not Qualified e4 125 °C -55 °C 172 CERAMIC, METAL-SEALED COFIRED GQFF TPAK172,2.5SQ,25 SQUARE FLATPACK, GUARD RING YES GOLD FLAT 635 µm QUAD 29.972 mm 29.972 mm 3.175 mm DEFENSE LOGISTICS AGENCY QFP-172 unknown
5962-9215602MYC
Microsemi Corporation
Check for Price No Obsolete 5 V 8000 1232 5.2 ns FIELD PROGRAMMABLE GATE ARRAY MIL-STD-883 MILITARY SQUARE CMOS 8000 GATES MAX 140 I/OS 60 MHz 5.5 V 4.5 V S-CQFP-F172 Not Qualified e4 125 °C -55 °C 172 CERAMIC, METAL-SEALED COFIRED GQFF TPAK172,2.5SQ,25 SQUARE FLATPACK, GUARD RING YES GOLD OVER NICKEL FLAT 635 µm QUAD 29.972 mm 29.972 mm 3.175 mm MICROSEMI CORP QFP-172 compliant 3A001.A.2.C 8542.39.00.01 Microsemi Corporation