Filter Your Search
1 - 4 of 4 results
|
5962-9214801Q2X
Texas Instruments
|
Check for Price | Obsolete | 5 V | 4.8 ns | 2 | 4 | YES | QCCN | 3-STATE | ABT | BUS TRANSCEIVER | BICMOS | WITH DIRECTION CONTROL | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | NATIONAL SEMICONDUCTOR CORP | QCCN, | unknown | 8542.39.00.01 | |||||
|
5962-9214801Q2X
Teledyne e2v
|
Check for Price | Active | 5 V | 4.8 ns | 2 | 4 | YES | QCCN | 3-STATE | ABT | BUS TRANSCEIVER | BICMOS | WITH DIRECTION CONTROL | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | TELEDYNE E2V (UK) LTD | QCCN, | compliant | 8542.39.00.01 | QLCC | 20 | |||
|
5962-9214801Q2X
QP Semiconductor
|
Check for Price | Transferred | 5 V | 4.8 ns | 2 | 4 | YES | QCCN | 3-STATE | ABT | BUS TRANSCEIVER | BICMOS | WITH DIRECTION CONTROL | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | QP SEMICONDUCTOR INC | QCCN, | unknown | 8542.39.00.01 | QLCC | 20 | |||
|
5962-9214801Q2X
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 4.8 ns | 1 | 8 | YES | QCCN | 3-STATE | ABT | BUS TRANSCEIVER | BICMOS | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | NO LEAD | QUAD | ROCHESTER ELECTRONICS LLC | QCCN, | unknown | 8542.39.00.01 | QLCC | 20 |