Filter Your Search
1 - 7 of 7 results
|
5962-9214701M2A
Texas Instruments
|
$20.5028 | Yes | No | Active | 5 V | 5.3 ns | 5.3 ns | 2 | 4 | YES | QCCN | 50 pF | UNIDIRECTIONAL | 3-STATE | ABT | BUS DRIVER | BICMOS | TYP VOLP < 1V @ VCC = 5V, TA = 25 DEG C | ENABLE LOW | 48 mA | 2 | TRUE | 30 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TUBE | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | CERAMIC, LCC-20 | 20 | not_compliant | EAR99 | 8542.39.00.01 | ||||
|
5962-9214701M2A
Defense Logistics Agency
|
Check for Price | No | Active | 5 V | 5.3 ns | 8 | 1 | YES | QCCN | 3-STATE | ABT | BUS DRIVER | BICMOS | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | DEFENSE LOGISTICS AGENCY | unknown | ||||||||||||||||||||
|
5962-9214701M2A
National Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 5.3 ns | 8 | 1 | YES | QCCN | 3-STATE | ABT | BUS DRIVER | BICMOS | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | NOT APPLICABLE | NOT APPLICABLE | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | NATIONAL SEMICONDUCTOR CORP | unknown | |||||||||||||||||||
|
5962-9214701M2A
Philips Semiconductors
|
Check for Price | No | Transferred | 5 V | 5.3 ns | 2 | 4 | YES | QCCN | 3-STATE | BUS DRIVER | ENABLE LOW | 48 mA | 2 | TRUE | MILITARY | S-XQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC | LCC20,.35SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) - hot dipped | NO LEAD | 1.27 mm | QUAD | PHILIPS SEMICONDUCTORS | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
5962-9214701M2A
e2v technologies
|
Check for Price | No | Active | 5 V | 5.3 ns | 5.3 ns | 8 | 1 | YES | QCCN | 3-STATE | ABT | BUS DRIVER | BICMOS | ENABLE LOW | 48 mA | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TELEDYNE E2V (UK) LTD | not_compliant | 8542.39.00.01 | ||||||||||||||
|
5962-9214701M2A
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 5.3 ns | 8 | 1 | YES | QCCN | 3-STATE | ABT | BUS DRIVER | BICMOS | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | NOT APPLICABLE | NOT APPLICABLE | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | NXP SEMICONDUCTORS | unknown | 8542.39.00.01 | ||||||||||||||||||
|
5962-9214701M2A
QP Semiconductor
|
Check for Price | Transferred | 5 V | 5.3 ns | 8 | 1 | YES | QCCN | 3-STATE | ABT | BUS DRIVER | BICMOS | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | NOT APPLICABLE | NOT APPLICABLE | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | QP SEMICONDUCTOR INC | unknown | 8542.39.00.01 |